nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800 x 500mm

Subtotal (1 unit)*

MYR9,265.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,265.40

*price indicative

RS Stock No.:
275-105
Mfr. Part No.:
MKS18085R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 800 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly engineered to offer uncompromised protection for your essential electrical and electronic components. Designed to meet the rigorous demands of various applications, this enclosure is fortified with an IP 55 protection grade, ensuring that both dust and water ingress are effectively thwarted. Its robust construction features a four-times folded, seam-welded frame that promotes durability while accommodating adjustable mounting capabilities.

Eco friendly packaging ensures that materials are recyclable
Flexible earthing system improves safety and compliance
Available in a light grey finish blending seamlessly into various settings

Related links