nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 800 x 500mm
- RS Stock No.:
- 275-097
- Mfr. Part No.:
- MKS16085R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR8,718.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,718.80 |
*price indicative
- RS Stock No.:
- 275-097
- Mfr. Part No.:
- MKS16085R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MKS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1600 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MKS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1600 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, part of the MKS series, is engineered to provide robust protection for your vital electrical components. Designed with an IP 55 rating, this enclosure ensures that your equipment remains safeguarded against both dust and water ingress, significantly reducing the risk of premature component failure. Its sturdy construction, featuring a frame made from 1.35 mm painted steel, is complemented by removable panels and a secure 4-point locking system that offers ease of access without compromising safety.
Interior space is maximised preventing interference from the locking mechanism
All panels are earthed through their fittings for enhanced safety
Enclosure dimensions cater to diverse installation environments
Comes with recyclable packing material promoting sustainable practices
All panels are earthed through their fittings for enhanced safety
Enclosure dimensions cater to diverse installation environments
Comes with recyclable packing material promoting sustainable practices
Related links
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 400mm
