nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 500mm
- RS Stock No.:
- 275-394
- Mfr. Part No.:
- MKS20085R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR11,241.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,241.74 |
*price indicative
- RS Stock No.:
- 275-394
- Mfr. Part No.:
- MKS20085R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MKS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MKS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure redefines protection and functionality. Crafted from durable mild steel, this enclosure is perfect for environments where dust and moisture are concerns, boasting an IP55 rating to ensure your equipment remains safeguarded. With a sleek design and robust construction, it combines aesthetic appeal with high-performance utility. Its thoughtful engineering showcases a four-point locking system, easily operated doors, and ample internal space tailored for versatile applications.
Removable roof panel facilitates straightforward maintenance and access
Integrated earthing stud promotes safety and compliance with standards
Delivered on a recyclable pallet supporting eco friendly practices
Accommodates accessory mounting for enhanced functionality
Integrated earthing stud promotes safety and compliance with standards
Delivered on a recyclable pallet supporting eco friendly practices
Accommodates accessory mounting for enhanced functionality
