nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 600 x 300mm

Subtotal (1 unit)*

MYR7,234.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,234.64

*price indicative

RS Stock No.:
275-091
Mfr. Part No.:
MKS16063R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1600 x 600 x 300mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly crafted to safeguard your crucial components against environmental hazards. Constructed from high-quality mild steel, the compact design is not only space-efficient but also combines durability with a sleek, powder-coated finish. With an IP55 rating, this enclosure provides excellent protection against dust and low-pressure water jets, ensuring maximum reliability for your applications.

Standardised earthing bolts ensure safety and compliance with regulations
Variety of accessories expand functionality for specific application needs
Enclosure features a structured powder coating that enhances corrosion resistance