nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 600 x 400mm

Subtotal (1 unit)*

MYR7,371.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,371.44

*price indicative

RS Stock No.:
275-092
Mfr. Part No.:
MKS16064R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1600 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure from the MKS series offers robust protection with an IP 55 rating, ensuring that your sensitive equipment remains safeguarded against dust and water ingress. Designed for versatility, this enclosure is engineered with a range of sizes to suit various applications, thereby reducing the risk of component failure and unnecessary downtime. Built from high-quality materials, the enclosure combines an aesthetically pleasing finish with practical functionality.

Environmentally conscious packaging that is fully recyclable
Provides ample internal space for maximum mounting capacity