nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 800 x 400mm

Subtotal (1 unit)*

MYR8,219.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,219.83

*price indicative

RS Stock No.:
275-095
Mfr. Part No.:
MKS16084R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1600 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and durability in diverse applications. With an IP 55 ingress protection rating, this enclosure effectively shields sensitive components from dust and moisture, minimising the risk of failure and ensuring prolonged operational reliability. Featuring a robust construction, the enclosure comprises a combination of 1.35 mm and 2 mm painted steel, offering both strength and resilience.

Removable roof panel optimises access during installation
Recyclable packaging contributes to environmentally friendly practices
Integrated earthing system enhances safety and compliance