nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800
- RS Stock No.:
- 275-114
- Mfr. Part No.:
- MCSS20086
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR36,517.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36,517.73 |
*price indicative
- RS Stock No.:
- 275-114
- Mfr. Part No.:
- MCSS20086
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 2000 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 2000 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, MCSS, is designed to provide exceptional protection for your electrical and electronic components. Built with an IP 55 protection degree, this enclosure ensures that water and dust are effectively kept at bay, reducing the risk of component failure and minimising unnecessary downtime. With a robust frame and high-quality materials, it is perfectly suited for various environments. The MCSS enclosure range comes in multiple sizes, allowing for versatile integration into your infrastructure needs.
Standard delivery includes essential components like earthing bolts for easy installation
Delivered on a recyclable pallet designed for seamless baying with other units
Meets industry standards with certifications such as UL 508A Listed and NEMA/EEMAC Type 12
Delivered on a recyclable pallet designed for seamless baying with other units
Meets industry standards with certifications such as UL 508A Listed and NEMA/EEMAC Type 12
