nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 600
- RS Stock No.:
- 275-506
- Mfr. Part No.:
- MCSS18065
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR25,836.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,836.45 |
*price indicative
- RS Stock No.:
- 275-506
- Mfr. Part No.:
- MCSS18065
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 600 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 600 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly designed to provide robust protection for your valuable components in various environments. Constructed from high-quality stainless steel, this enclosure boasts an impressive IP 55 rating, ensuring that dust and water are kept at bay to prevent damage. With it being available off the shelf in multiple sizes, the enclosure offers a tailored solution for any requirement.
All panels are earthed promoting safety and preventing electrical hazards
Designed for seamless integration into both combined and standalone setups
Finished in a brushed texture for a professional appearance that resists wear
Designed for seamless integration into both combined and standalone setups
Finished in a brushed texture for a professional appearance that resists wear
