nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000

Subtotal (1 unit)*

MYR25,045.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,045.72

*price indicative

RS Stock No.:
275-115
Mfr. Part No.:
MCSS20106
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

2000 x 1000 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the most demanding application requirements with a durability that ensures longevity. With an impressive IP55 protection rating, it effectively guards your valuable components against dust and water ingress, eliminating the risk of failure and unwanted downtime. Ideal for versatile installations, this enclosure facilitates seamless integration into various environments while ensuring compliance with industry standards.

Delivered with all essential components ready for immediate use
Constructed to meet stringent UL and CSA standards ensuring high performance
Designed with a seamless one piece bottom plate for maximum sealing efficiency

Related links