nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 400mm

Subtotal (1 unit)*

MYR10,969.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,969.31

*price indicative

RS Stock No.:
275-393
Mfr. Part No.:
MKS20084R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, part of the MKS range, delivers exceptional protection with an IP55 rating, making it ideal for various demanding applications. Designed for efficient use of space, the enclosure features a robust construction that guarantees component security against dust and water ingress. With a thoughtful design that prioritises both functionality and accessibility, it offers multiple size options and a range of accessories for customised solutions.

Constructed with heavy duty materials for superior strength and stability
Recyclable packaging demonstrates commitment to sustainable practices
Earthing provision on all panels ensures operational safety
Multiple size options cater to diverse project needs

Related links