nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x 800 x 400mm

Subtotal (1 unit)*

MYR7,683.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,683.42

*price indicative

RS Stock No.:
275-090
Mfr. Part No.:
MKS14084R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1400 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure embodies durability and versatility, designed to protect your components from water and dust intrusion. Crafted with a robust construction of painted steel, this enclosure is perfect for various applications while adhering to industry standards for reliability. With its IP55 protection degree, it minimises the risk of component failure, ensuring your operations run smoothly without unnecessary downtime.

Earthed panels enhancing safety during operation
Recyclable packaging ensures environmentally friendly delivery
Standardised door frame with a practical hole pattern
Supplied with necessary mounting accessories for convenience
Stylish RAL 7035 finish compliments any workspace

Related links