nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x 600 x 300mm
- RS Stock No.:
- 275-086
- Mfr. Part No.:
- MKS14063R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR6,879.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,879.14 |
*price indicative
- RS Stock No.:
- 275-086
- Mfr. Part No.:
- MKS14063R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MKS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1400 x 600 x 300mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MKS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1400 x 600 x 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, part of the MKS series, is meticulously designed to house critical equipment while maintaining a robust and secure environment. Crafted from mild steel with an IP55 protection degree, this enclosure effectively prevents dust and moisture ingress, ensuring reliable operation in various applications. Its innovative design features a four-point locking system for enhanced security and a versatile mounting plate that offers adjustable positioning to accommodate diverse components.
Removable roof panel aids in efficient cabling and maintenance
Standard double bit lock grants added access control with optional accessories
Eco friendly packaging materials underline commitment to sustainability
Standard double bit lock grants added access control with optional accessories
Eco friendly packaging materials underline commitment to sustainability
Related links
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 800 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 800 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 400mm
