nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000 x 400mm
- RS Stock No.:
- 275-395
- Mfr. Part No.:
- MKS20104R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR11,585.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,585.55 |
*price indicative
- RS Stock No.:
- 275-395
- Mfr. Part No.:
- MKS20104R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MKS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1000 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MKS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1000 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and resilience, perfect for various applications. With an IP55 rating, this enclosure effectively keeps dust and water at bay, ensuring the safety of your vital components. Its robust construction and well-thought-out design minimise the risk of component failure, providing peace of mind against unnecessary downtime.
Espagnolette 4 point locking system for secure closure
Integrated depth profiles enable efficient mounting plate adjustments
Environmentally conscious packaging that is fully recyclable
Standard accessories to enhance functionality such as locking inserts and handles
Integrated depth profiles enable efficient mounting plate adjustments
Environmentally conscious packaging that is fully recyclable
Standard accessories to enhance functionality such as locking inserts and handles
Related links
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
