nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x
- RS Stock No.:
- 275-379
- Mfr. Part No.:
- MCDS18105
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR42,574.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,574.65 |
*price indicative
- RS Stock No.:
- 275-379
- Mfr. Part No.:
- MCDS18105
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 1000 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 1000 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal space efficiency, making it an excellent choice for applications in confined areas. With an impressive IP 55 protection rating, the enclosure ensures that your components are safeguarded against dust and water ingress. The unique double-door design not only minimises the spatial footprint required for access but also distributes load capacity more effectively. Constructed from high-quality AISI 304L and AISI 316L, this durable solution is suitable for a variety of environments, maintaining integrity even in the most demanding conditions.
Offers adjustable mounting plates to meet diverse installation needs
Delivers a sleek finish that integrates seamlessly into various settings
Designed for efficient earthing to ensure safety during operation
Delivers a sleek finish that integrates seamlessly into various settings
Designed for efficient earthing to ensure safety during operation
Related links
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x
