LEDVANCE 4099854 Floodlight, 41 W Black, 5500 lm, IP65, 240V
- RS Stock No.:
- 895-850
- Mfr. Part No.:
- 4099854306860
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,497.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,497.70 |
*price indicative
- RS Stock No.:
- 895-850
- Mfr. Part No.:
- 4099854306860
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 41W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 5500lm | |
| Mount Type | Surface | |
| Colour | Black | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 57mm | |
| Depth | 201mm | |
| Standards/Approvals | UKCA | |
| Height | 219mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 41W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 5500lm | ||
Mount Type Surface | ||
Colour Black | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 57mm | ||
Depth 201mm | ||
Standards/Approvals UKCA | ||
Height 219mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight sensor offers versatile outdoor lighting solutions with Advanced motion and daylight sensing capabilities. Designed to replace halogen lamps, it delivers efficient illumination while enhancing safety and visibility.
Provides demand-optimised illumination through a flexible and programmable sensor
Features a rugged design with IP65 protection for outdoor use
Offers energy savings of up to 90% compared to traditional halogen floodlights
Related links
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
