LEDVANCE 4099854 Floodlight, 41 W White, 5500 lm, IP66, 240V
- RS Stock No.:
- 895-947
- Mfr. Part No.:
- 4099854305948
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR924.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR924.74 |
*price indicative
- RS Stock No.:
- 895-947
- Mfr. Part No.:
- 4099854305948
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 41W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Surface | |
| Luminous Flux | 5500lm | |
| Colour Temperature | 3000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9003 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 43mm | |
| Standards/Approvals | UKCA | |
| Depth | 201mm | |
| Height | 179mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 41W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Surface | ||
Luminous Flux 5500lm | ||
Colour Temperature 3000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9003 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 43mm | ||
Standards/Approvals UKCA | ||
Depth 201mm | ||
Height 179mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers high-performance illumination with a nominal wattage of 41 W, designed primarily for outdoor use while providing reliable energy efficiency and Durable construction.
Luminous efficacy of up to 145 lm/W ensures superior light output
IP66 rating guarantees protection against dust and water ingress
Flexible 1 m cable enables easy installation in various settings
Related links
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
