LEDVANCE 4099854 Floodlight, 41 W Black, 6000 lm, IP65, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,619.45

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,619.45

*price indicative

RS Stock No.:
895-852
Mfr. Part No.:
4099854306921
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

41W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Surface

Colour

Black

Luminous Flux

6000lm

Colour Temperature

4000K

Colour Reference Code

RAL 9017

Minimum Operating Temperature

-30°C

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Width

57mm

Standards/Approvals

UKCA

Height

219mm

Depth

201mm

Lamp Type

Halogen

Hazardous Area Certification

No

Sub Type

Light

Diffuser Material

Tempered Glass

Beam Angle

100°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE Floodlight designed primarily for outdoor illumination, providing optimum lighting solutions for various settings and ensuring visibility in dim conditions.

Flexible motion and daylight sensor with adjustable settings enhance energy efficiency

High luminous efficacy of up to 145 lm/W provides robust illumination with minimal power consumption

IP65 protection rating ensures durability in outdoor environments

Built-in voltage driver supports a wide voltage range of 220 - 240 V AC

Integrated breather membrane facilitates Air exchange while maintaining IP protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy