RS Better World

brennenstuhl JARO Light, 1 LED, 10 W Black, 1150 lm, IP65, 220V ac

N

Subtotal (1 unit)*

MYR130.39

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
866-533
Mfr. Part No.:
1171250142
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Power

10W

Product Type

Light

Voltage

220V ac

Incandescent Equivalent Wattage

80W

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Luminous Flux

1150lm

Mount Type

Wall Mount

Colour

Black

Colour Temperature

6500K

Colour Reference Code

865

Lifespan

30000h

Minimum Operating Temperature

-20°C

Series

JARO

Maximum Operating Temperature

40°C

Width

115mm

Standards/Approvals

RoHS

Depth

55mm

Height

85mm

Lamp Type

LED

PIR Included

No

Better World Product

Yes

Sub Type

Outdoor Floodlight

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Hazardous Area Certification

No

Lamp Supplied

Yes

Beam Angle

110°

Diffuser Material

Glass

COO (Country of Origin):
CN
The Brennenstuhl LED floodlight delivers reliable illumination with Advanced infrared motion detection for enhanced security in various settings.

Offers 1150 lm luminous flux for superior brightness

Energy-efficient 10 W power consumption for cost-effective operation

IP65 rated for dust and water resistance for outdoor use

Adjustable switch-on time from 10 seconds to 5 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy