brennenstuhl Solar LED Light, 1 LED, 3.9 W Black, 1000 lm, IP65, 220V ac
- RS Stock No.:
- 866-526
- Mfr. Part No.:
- 1173740002
- Manufacturer:
- brennenstuhl
N
Subtotal (1 unit)*
MYR190.38
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.38 |
*price indicative
- RS Stock No.:
- 866-526
- Mfr. Part No.:
- 1173740002
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Light | |
| Power | 3.9W | |
| Voltage | 220V ac | |
| Incandescent Equivalent Wattage | 60W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 1000lm | |
| Colour | Black | |
| Mount Type | Wall Mount | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Colour Reference Code | 865 | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 40°C | |
| Series | Solar LED | |
| Width | 180mm | |
| Height | 180mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Sub Type | Outdoor Floodlight | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Light | ||
Power 3.9W | ||
Voltage 220V ac | ||
Incandescent Equivalent Wattage 60W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 1000lm | ||
Colour Black | ||
Mount Type Wall Mount | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Colour Reference Code 865 | ||
Lifespan 30000h | ||
Maximum Operating Temperature 40°C | ||
Series Solar LED | ||
Width 180mm | ||
Height 180mm | ||
Depth 110mm | ||
Standards/Approvals RoHS | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Sub Type Outdoor Floodlight | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The Brennenstuhl Solar LED Wall Light is a stylish outdoor lighting solution designed for carports, facades, and gardens, featuring an infrared motion detector for enhanced functionality.
Solar panel positioned for optimum solar radiation
Movement detection increases brightness to 1000 lumens
High energy efficiency from monocrystalline solar cells
Li-Ion battery with overcharge and deep-discharge protection
Related links
- Nightsearcher NEXSUN Floodlight 1 W Black IP65, 3.7V
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
- brennenstuhl Rechargeable LED Light 50 W Black IP65, 220V ac
- brennenstuhl Professional LED Light 50 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
