RS Better World

brennenstuhl JARO Light, 1 LED, 150 W Black, 17500 lm, IP65, 220V ac

N

Subtotal (1 unit)*

MYR688.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR688.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
866-525
Mfr. Part No.:
1171250741
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Power

150W

Product Type

Light

Voltage

220V ac

Incandescent Equivalent Wattage

1000W

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Mount Type

Wall Mount

Luminous Flux

17500lm

Colour

Black

Colour Temperature

6500K

Minimum Operating Temperature

-20°C

Colour Reference Code

865

Lifespan

30000h

Series

JARO

Maximum Operating Temperature

40°C

Width

375mm

Standards/Approvals

RoHS

Height

255mm

Depth

70mm

Lamp Type

LED

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

PIR Included

No

Sub Type

Outdoor Floodlight

Hazardous Area Certification

No

Better World Product

Yes

Lamp Supplied

Yes

Beam Angle

115°

Diffuser Material

Glass

COO (Country of Origin):
CN
The Brennenstuhl LED spotlight provides exceptional illumination with its 17,500 lumens output. Built for both indoor and outdoor installation, it ensures reliable performance in various environments, backed by robust construction and innovative design.

Equipped with Everlight SMD LEDs for superior brightness

Robust and modern aluminium housing guarantees durability

External, waterproof spring-loaded clamp simplifies mounting

Adjustable mounting bracket for versatile positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy