Sylvania SylWork Floodlight, 10 W Black, 900 lm, IP54
- RS Stock No.:
- 622-225
- Mfr. Part No.:
- 90204
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR247.73
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.73 |
*price indicative
- RS Stock No.:
- 622-225
- Mfr. Part No.:
- 90204
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 10W | |
| Product Type | Floodlight | |
| IP Rating | IP54 | |
| Colour | Black | |
| Luminous Flux | 900lm | |
| Colour Temperature | 4000K | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | -10°C | |
| Series | SylWork | |
| Height | 44mm | |
| Diffuser Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 10W | ||
Product Type Floodlight | ||
IP Rating IP54 | ||
Colour Black | ||
Luminous Flux 900lm | ||
Colour Temperature 4000K | ||
Lifespan 30000h | ||
Maximum Operating Temperature -10°C | ||
Series SylWork | ||
Height 44mm | ||
Diffuser Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania SylWork offers a range of high-performance LED work lights, available in mains-powered and battery-operated models for maximum versatility. Designed to provide reliable, temporary lighting for DIY projects such as home decorating, repairs, cleaning, and maintenance tasks. The SylWork Flood Rechargeable is a battery-operated floodlight ideal for worksites, camping, and outdoor activities. It features a built-in hook for hands-free use, up to four hours of operation, and a two-step dimming function for adjustable brightness.
IP54 protection rated
ABS Plastic housing
Related links
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Timeguard LEDX11B PIR Included Floodlight 1000 lm 230V ac
- Peli 9490 Floodlight 4000 lm 12V
- Peli 9455 Floodlight 21 W Yellow IP54, 10.8V
- Sylvania SylWork Work Light 3000 lm, IP65
- Sylvania SylWork Work Light 2000 lm, IP65
- Sylvania SylWork Work Light 5000 lm, IP65
