Festo P Filter Regulator, 40 μm, G 1/4, Automatic, 1.2 MPa

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,817.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,817.08

*price indicative

RS Stock No.:
852-891
Mfr. Part No.:
PCRP-44-G14-12-E-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G 1/4

Maximum Operating Pressure

1.2 MPa

Maximum Flow Rate

2500L/min

Series

P

Drain Type

Automatic

Filtration Size

40μm

Overall Length

223mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Overall Width

44mm

Overall Height

44mm

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator ensures precise control of pneumatic systems by regulating pressure while providing filtration to maintain Air purity, catering to diverse operational environments with robust construction for reliability.

Size of 44 provides a Compact design for space-constrained applications

Mounting position is vertical with a +/- 5° tilt for flexible installation

Filter design features a 40 μm grade of filtration for optimal Air quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy