Festo P Filter Regulator, 40 μm, G 1/4, Automatic, 1.2 MPa
- RS Stock No.:
- 852-897
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,262.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,262.85 |
*price indicative
- RS Stock No.:
- 852-897
- Mfr. Part No.:
- PCRP-64-G14-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/4 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 3990L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Height | 64mm | |
| Overall Width | 64mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/4 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 3990L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Height 64mm | ||
Overall Width 64mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed to ensure consistent pressure control and efficient filtration in pneumatic systems. Its Compact design enhances robustness and reliability within varying operating environments.
Size of 64 ensures optimal space efficiency
Fully automatic condensate drain simplifies maintenance
Conforms to NACE MR0175/ISO 15156 standards for durability
Related links
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
