Festo P Filter Regulator, 40 μm, 1/4 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-756
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,262.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,262.85 |
*price indicative
- RS Stock No.:
- 852-756
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 NPT | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3990L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 64mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Height | 64mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 NPT | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3990L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 64mm | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Height 64mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator ensures stable pressure control and filtration in pneumatic systems, optimising performance while protecting components against moisture and particulate contamination.
Size 64, designed for Compact environments
Allows vertical mounting with a tolerance of +/-5°
Features fully automatic condensate drainage
Pressure regulation range from 0.5 bar to 12 bar
Prepared for pressure gauge connection in G1/4
Suitable for operation with inert gas under specified conditions
Durable construction with materials compliant to RoHS standards
Explosion protection certified for various ATEX zones
Related links
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
