Festo P Filter Regulator, 5 μm, G 1/4, Automatic, 1.2 MPa

N

Subtotal (1 unit)*

MYR2,262.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,262.85

*price indicative

RS Stock No.:
852-898
Mfr. Part No.:
PCRP-64-G14-7-C-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G 1/4

Maximum Flow Rate

2410L/min

Maximum Operating Pressure

1.2 MPa

Series

P

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator expertly combines filtration and pressure regulation, ensuring precise control in pneumatic systems. Its robust design and features facilitate reliable functioning in various operating conditions.

Size of 64 optimises installation in Compact spaces

Vertical mounting position allows for flexible arrangement

Fully automatic condensate drain ensures efficiency without manual intervention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy