Festo P Filter Regulator, 40 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 852-760
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,380.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,380.13 |
*price indicative
- RS Stock No.:
- 852-760
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 6750L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Flow Rate 6750L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator designed to efficiently manage pressure and filtration in pneumatic systems, facilitating optimal performance in various applications and ensuring condensed moisture is effectively drained.
Size of 64 ensures compatibility with various systems
Fully automatic condensate drain enhances operational efficiency
Pressure regulation range from 0.5 to 7 bar provides versatile pressure management
RoHS compliant materials ensure environmentally friendly usage
Vertical mounting position with +/-5° adjustment for installation flexibility
Inert gas operation capability suitable for diverse applications
Related links
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
