Festo P Filter Regulator, 40 μm, 1/2 NPT, Automatic, 1.2 MPa

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,380.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,380.13

*price indicative

RS Stock No.:
852-899
Mfr. Part No.:
PCRP-64-N12-7-E-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 NPT

Maximum Flow Rate

6750L/min

Maximum Operating Pressure

1.2 MPa

Series

P

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator is designed to regulate and filter pneumatic processes, optimising Air quality and pressure stability for reliable operation in various applications.

Size of 64 for Compact installation

Adjusting screw with lock for secure settings

Fully automatic condensate drain ensures maintenance-free operation

Pressure gauge connection prepared for G1/4 allowing easy monitoring

Operating pressure range from 0.2 MPa to 1.2 MPa

Grade of filtration at 40 μm for improved Air quality

Materials compliant with RoHS for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy