Festo P Filter Regulator, 5 μm, 1/4 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-885
- Mfr. Part No.:
- PCRP-44-N14-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,817.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,817.08 |
*price indicative
- RS Stock No.:
- 852-885
- Mfr. Part No.:
- PCRP-44-N14-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 NPT | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 2400L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 223mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 44mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Width | 44mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 NPT | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 2400L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 223mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 44mm | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Width 44mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator ensures optimal Air quality and pressure regulation in pneumatic systems, effectively managing condensate and maintaining operational integrity for critical applications.
Size of 44 ensures compatibility with various setups
Fully automatic condensate drainage supports maintenance efficiency
Operating pressure range of 0.2 to 1.2 MPa ensures versatile performance
High standard flow rates up to 2400 l/min cater to demanding applications
Robust materials, including cast stainless steel, enhance durability
Related links
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
