Festo P Filter Regulator, 40 μm, 1/2 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-888
- Mfr. Part No.:
- PCRP-44-N12-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR2,034.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,034.00 |
*price indicative
- RS Stock No.:
- 852-888
- Mfr. Part No.:
- PCRP-44-N12-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 NPT | |
| Maximum Flow Rate | 2500L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 223mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Width | 80mm | |
| Overall Height | 44mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 NPT | ||
Maximum Flow Rate 2500L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 223mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Width 80mm | ||
Overall Height 44mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed to optimise compressed Air quality and pressure control for precision applications. This robust unit combines filtration and regulation features for effective management of pneumatic systems.
Size 44 for Compact installation
Features a fully automatic condensate drain
Pressure regulation range from 0.5 bar to 12 bar
Max standard flow rate of 2500 l/min ensures efficiency
Constructed from high-alloy stainless steel for durability
Complies with NACE MR0175/ISO 15156 standards
Related links
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
