Pfannenberg PF 11.000 MEK Series Filter Fan, 230V, AC, 70 m³/h Unimpeded, IP54, 109 mm, 145 mm x
- RS Stock No.:
- 856-759
- Mfr. Part No.:
- 11622101215
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR431.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR431.25 |
*price indicative
- RS Stock No.:
- 856-759
- Mfr. Part No.:
- 11622101215
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 70m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dB | |
| Input Current | 150mA | |
| Input Power | 20W | |
| AC or DC Operation | AC | |
| Installation Depth | 70mm | |
| Supply Voltage | 230V | |
| Terminal Type | Stripped Terminal | |
| Face Height | 109mm | |
| Face Width | 145mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 MEK | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 70m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dB | ||
Input Current 150mA | ||
Input Power 20W | ||
AC or DC Operation AC | ||
Installation Depth 70mm | ||
Supply Voltage 230V | ||
Terminal Type Stripped Terminal | ||
Face Height 109mm | ||
Face Width 145mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 MEK | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter is designed for wall-mounted installations, efficiently filtering Air for optimal thermal management in various enclosures. It caters to demanding applications, ensuring reliable performance in extreme conditions.
Rated voltage of 230 AC with a frequency of 50 | 60 Hz
Unimpeded airflow of 24 m³/h contributes to effective cooling
Noise level maintained at 44 dB (A) ensures a quieter environment
Compact design weighing 0.7 kg eases installation constraints
Related links
- Pfannenberg PF 11.000 MEK Series Filter Fan AC IP54 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
