Pfannenberg PF 11.000 MEK Series Filter Fan, 230V, AC, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x

N

This image is representative of the product range

Subtotal (1 unit)*

MYR421.67

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR421.67

*price indicative

RS Stock No.:
856-754
Mfr. Part No.:
11611101215
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

24m³/h

Noise Level

33dB

Input Current

70mA

Input Power

11W

AC or DC Operation

AC

Installation Depth

62mm

Supply Voltage

230V

Terminal Type

Cable

Face Height

109mm

Face Width

109mm

Standards/Approvals

UL

IP Rating

IP54

Series

PF 11.000 MEK

Bearing Type

Sleeve Bearing

COO (Country of Origin):
DE
The Pfannenberg exhaust filter is designed for wall-mounted installations, efficiently filtering Air for optimal thermal management in various enclosures. It caters to demanding applications, ensuring reliable performance in extreme conditions.

Rated voltage of 230 AC with ±10 % tolerance ensures stable performance

Unimpeded airflow rates of 19 m³/h keep systems cool and well-ventilated

Low power consumption of 12 W enhances energy efficiency

Operating noise levels maintained at just 33 dB (A) promote a serene working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy