Pfannenberg PF 11.000 Series Filter Fan, 230V, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-753
- Mfr. Part No.:
- 11611101087
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR385.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR385.62 |
*price indicative
- RS Stock No.:
- 856-753
- Mfr. Part No.:
- 11611101087
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 60mA | |
| Input Power | 11W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Terminal Type | Stripped Terminal | |
| Supply Voltage | 230V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 60mA | ||
Input Power 11W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Terminal Type Stripped Terminal | ||
Supply Voltage 230V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg high-performance filter fan designed to ensure optimal airflow in enclosed environments. Its primary function is to provide efficient cooling while maintaining structural integrity through robust construction.
Rated for IP54 protection, ensuring reliable performance in challenging environments
Offers an unimpeded airflow of up to 24 m³/h for effective cooling
Compatible with existing installation sizes for hassle-free upgrades
Maximises filtration efficiency with a G 4 class filter mat
Related links
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 MEK Series Filter Fan AC IP54 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
