Pfannenberg PF 11.000 Series Filter Fan, 230V, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x

N

This image is representative of the product range

Subtotal (1 unit)*

MYR366.45

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR366.45

*price indicative

RS Stock No.:
856-751
Mfr. Part No.:
11611101066
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

24m³/h

Product Type

Filter Fan

Noise Level

33dB

Filtered Air Flow

24m³/h

Input Current

60mA

Input Power

11W

AC or DC Operation

AC

Installation Depth

62mm

Supply Voltage

230V

Terminal Type

Stripped Terminal

Face Height

109mm

Face Width

109mm

Standards/Approvals

UL

IP Rating

IP54

Series

PF 11.000

Bearing Type

Sleeve Bearing

COO (Country of Origin):
DE
The Pfannenberg high-performance filter fan designed to ensure optimal airflow in enclosed environments. Its primary function is to provide efficient cooling while maintaining structural integrity through robust construction.

Offers an Air flow rate of up to 24 m³/h, ensuring efficient cooling

Constructed with a protection rating of IP 54, safeguarding against dust and water

Features a noise level of 33 dB (A) for quiet operation

Equipped with a Terminal strip connection for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy