Pfannenberg PF 11.000 EMC Series Filter Fan, 230V, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-779
- Mfr. Part No.:
- 11811101066
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
MYR680.32
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR680.32 |
*price indicative
- RS Stock No.:
- 856-779
- Mfr. Part No.:
- 11811101066
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 600mA | |
| Input Power | 11W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Terminal Type | Stripped Terminal | |
| Supply Voltage | 230V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 EMC | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 600mA | ||
Input Power 11W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Terminal Type Stripped Terminal | ||
Supply Voltage 230V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 EMC | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter is designed to enhance cooling efficiency by filtering out contaminants from airflow, ensuring optimal performance in various environments. Its robust construction makes it suitable for direct installation with compatible units.
Rated at 230V AC and 24V DC, it operates efficiently across power ranges
Features dual airflow rates of 19 m³/h and 24 m³/h for versatile cooling
Noise level maintained at 33 dB (A), ensuring quiet operation
Compliant with IP54 standards, offering robust protection against dust and water
Related links
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 MEK Series Filter Fan AC IP54 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
