Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Single Mode, 1250Mbps
- RS Stock No.:
- 300-205
- Distrelec Article No.:
- 175-39-044
- Mfr. Part No.:
- TEG-MGBS10
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR163.94
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.94 |
*price indicative
- RS Stock No.:
- 300-205
- Distrelec Article No.:
- 175-39-044
- Mfr. Part No.:
- TEG-MGBS10
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3z, IEEE 802.3u | |
| Network Speed | 1250Mbps | |
| Maximum Transfer Distance | 10km | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3z, IEEE 802.3u | ||
Network Speed 1250Mbps | ||
Maximum Transfer Distance 10km | ||
Connection Port Fibre Optic Lc Duplex Female | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Dual Wavelength Single Mode LC Modules are compatible with standard SFP slots found on network switches and fiber converters. Each single mode BiDi SFP transceiver is equipped with a simplex LC fiber connection interface, and supports high-speed data rates up to 1.25Gbps. All TRENDnet SFP fiber modules support connections for reliable, long distance network applications.
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
