RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 794-615
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR144.60
View bulk pricing optionsSubtotal (1 unit)*
MYR180.76
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR180.76 | - |
| 10 + | MYR166.30 | MYR144.60 |
*price indicative
- RS Stock No.:
- 794-615
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Patch Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Patch Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable 50 μm
The RS PRO 10 m Fibre Optic Cable is designed for high-speed data transmission in demanding environments. With a core diameter of 50 μm and OM4 Fibre type, it ensures reliable performance for network applications. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
Cable Length: 10 m for extended reach in installations
Core Diameter: 50 μm for efficient data transmission
Fibre Type: OM4 for high bandwidth and performance
Jacket Colour: Aqua for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for duplex communication
Core Diameter: 50 μm for efficient data transmission
Fibre Type: OM4 for high bandwidth and performance
Jacket Colour: Aqua for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for duplex communication
Applications
Data centres
Telecommunications
Enterprise networks
Telecommunications
Enterprise networks
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 3 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 20 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 15 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m

