RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 794-548
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR104.00
View bulk pricing optionsSubtotal (1 unit)*
MYR129.87
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR129.87 | - |
| 10 + | MYR119.47 | MYR104.00 |
*price indicative
- RS Stock No.:
- 794-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 5 m Fibre Optic Cable 50 μm
The RS PRO 5 m Fibre Optic Cable is designed for high-speed data transmission in demanding environments. With a core diameter of 50 μm and OM4 Fibre type, it ensures efficient and reliable connectivity. The cable is Ideal for use in data centres and telecommunications applications where low smoke zero halogen materials are required for safety.
Features and Benefits
Cable Length: 5 m for extended reach in installations.
Core Diameter: 50 μm for optimal data transmission.
Fibre Type: OM4 for high bandwidth and performance.
Jacket Colour: Aqua for easy identification and organisation.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire.
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions.
Number of Cores: 2 cores for duplex communication.
Core Diameter: 50 μm for optimal data transmission.
Fibre Type: OM4 for high bandwidth and performance.
Jacket Colour: Aqua for easy identification and organisation.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire.
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental conditions.
Number of Cores: 2 cores for duplex communication.
Applications
Data centres
Telecommunications
Network infrastructure
Telecommunications
Network infrastructure
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.com OM4 Cable Fibre Optic Cable Aqua, 5 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 3 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 20 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 15 m

