RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Erica Violet, 20 m
- RS Stock No.:
- 794-551
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR325.92
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR325.92 |
*price indicative
- RS Stock No.:
- 794-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Erica Violet | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Erica Violet | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission. With a core diameter of 50 μm and a length of 20 metres, this OM4 patch cable is Ideal for high-speed network connections. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in various environments.
Features and Benefits
Core Diameter 50 μm: Provides high data transmission rates.
OM4 Fibre Type: Supports high bandwidth applications.
20 m Cable Length: Offers flexibility in installation.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions.
Operating Temperature Range -20 °C to 60 °C: Suitable for diverse environmental conditions.
Erica Violet Jacket Colour: Easy identification and aesthetic appeal.
OM4 Fibre Type: Supports high bandwidth applications.
20 m Cable Length: Offers flexibility in installation.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions.
Operating Temperature Range -20 °C to 60 °C: Suitable for diverse environmental conditions.
Erica Violet Jacket Colour: Easy identification and aesthetic appeal.
Applications
Data centres
Telecommunications
Enterprise networks
Telecommunications
Enterprise networks
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 20 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 3 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 15 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m

