RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 2 m
- RS Stock No.:
- 794-545
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR83.20
View bulk pricing optionsSubtotal (1 unit)*
MYR104.29
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR104.29 | - |
| 10 + | MYR95.97 | MYR83.20 |
*price indicative
- RS Stock No.:
- 794-545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Patch Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Patch Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m Fibre Optic Cable, OM4 Patch Cable
The RS PRO 2 m Fibre Optic Cable is designed for high-speed data transmission in demanding environments. With a core diameter of 50 μm, this OM4 patch cable supports efficient communication over short distances, making it Ideal for data centres and network installations. The low smoke zero halogen jacket ensures safety in case of fire, while the aqua colour provides easy identification.
Features and Benefits
Cable Length: 2 m length for flexible installation in various setups
Core Diameter: 50 μm core for high-speed data transmission
Fibre Type: OM4 Fibre for enhanced performance in short-range applications
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Operating Temperature Range: -20 °C to 60 °C for reliable performance in diverse environments
Number of Cores: 2 cores for duplex communication
Jacket Colour: Aqua for easy identification and organisation
Core Diameter: 50 μm core for high-speed data transmission
Fibre Type: OM4 Fibre for enhanced performance in short-range applications
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Operating Temperature Range: -20 °C to 60 °C for reliable performance in diverse environments
Number of Cores: 2 cores for duplex communication
Jacket Colour: Aqua for easy identification and organisation
Applications
Data centres
Network installations
Telecommunications
Network installations
Telecommunications
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 3 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 20 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 2 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m

