RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 20 m
- RS Stock No.:
- 794-588
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR178.79
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR178.79 |
| 10 + | MYR164.49 |
*price indicative
- RS Stock No.:
- 794-588
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable, OM1 Patch Cable
The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission in various networking environments. With a core diameter of 62.5 μm and a length of 20 meters, this OM1 patch cable is Ideal for short-distance communication applications.
Features and Benefits
Core Diameter: 62.5 μm for efficient data transmission
Cable Length: 20 m for flexible installation options
Fibre Type: OM1 for multimode Fibre applications
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Orange for easy identification and organisation
Operating Temperature Range: -20 °C to 60 °C for versatile environmental adaptability
Number of Cores: 2 for duplex communication
Cable Length: 20 m for flexible installation options
Fibre Type: OM1 for multimode Fibre applications
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Orange for easy identification and organisation
Operating Temperature Range: -20 °C to 60 °C for versatile environmental adaptability
Number of Cores: 2 for duplex communication
Applications
Data centres
Telecommunications
Local area networks (LAN)
Telecommunications
Local area networks (LAN)
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
TIA/EIA 492AAAA compliant
Meets REACH and RoHS requirements
TIA/EIA 492AAAA compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 20 m

