RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 794-571
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR80.50
View bulk pricing optionsSubtotal (1 unit)*
MYR100.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR100.95 | - |
| 10 + | MYR92.90 | MYR80.50 |
*price indicative
- RS Stock No.:
- 794-571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Patch Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Patch Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m Fibre Optic Cable, OS2 Patch Cable
The RS PRO 2 m Fibre Optic Cable is designed for high-performance data transmission in demanding environments. With a core diameter of 9 μm, this OS2 patch cable ensures efficient and reliable connectivity, making it Ideal for long-distance communication networks.
Features and Benefits
Cable Length: 2 m for flexible installation options
Core Diameter: 9 μm for high-speed data transmission
Fibre Type: OS2 for optimal performance over long distances
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Core Diameter: 9 μm for high-speed data transmission
Fibre Type: OS2 for optimal performance over long distances
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 2 m

