RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 794-572
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR104.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR104.29 |
| 10 + | MYR95.97 |
*price indicative
- RS Stock No.:
- 794-572
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 3 m Fibre Optic Cable, OS2 Patch Cable
The RS PRO Fibre Optic Cable is designed for high-performance data transmission over long distances. With a core diameter of 9 μm, this OS2 patch cable is Ideal for single-mode applications, ensuring minimal signal loss and high-speed connectivity. The low smoke zero halogen jacket provides enhanced safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
Cable Length: 3 m for flexible installation options
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for long-distance and high-speed connectivity
Jacket Colour: Yellow for easy identification and routing
Jacket Material: Low Smoke Zero Halogen for improved safety in fire conditions
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental compatibility
Number of Cores: 2 for reliable data transmission
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for long-distance and high-speed connectivity
Jacket Colour: Yellow for easy identification and routing
Jacket Material: Low Smoke Zero Halogen for improved safety in fire conditions
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental compatibility
Number of Cores: 2 for reliable data transmission
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS regulations
Free from Substances of Very High Concern (SVHC)
TIA/EIA 492AAAA compliant
Meets REACH and RoHS regulations
Free from Substances of Very High Concern (SVHC)
TIA/EIA 492AAAA compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 3 m

