RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 1 m

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR49.08

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR49.08-
10 - 24MYR45.148%
25 +MYR40.7516%

*price indicative

RS Stock No.:
794-556
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

9μm

Number of Cores

1

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

Patch Cable

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 1 m Fibre Optic Cable 9 μm


The RS PRO Fibre Optic Cable is designed for high-performance data transmission over long distances. With a core diameter of 9 μm, this OS2 single-mode patch cable is Ideal for telecommunications and data centre applications. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for indoor use.

Features and Benefits


Core Diameter: 9 μm for precise data transmission
Fibre Type: OS2 for long-distance communication
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Jacket Colour: Yellow for easy identification

Applications


Telecommunications
Data Centres
Network Infrastructure

Additional Information


Complies with IEC 60793-2-10 A1b standards
REACH and RoHS compliant
SVHC free
TIA/EIA 492AAAA approved

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy