RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 794-576
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR547.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR547.54 |
*price indicative
- RS Stock No.:
- 794-576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m OS2 Fibre Optic Cable
This RS PRO Fibre optic cable is designed for high-performance data transmission over long distances. With a core diameter of 9 μm, it is Ideal for single-mode applications, ensuring minimal signal loss and high-speed connectivity. The cable is suitable for environments where safety and low smoke emissions are critical, thanks to its low smoke zero halogen jacket.
Features and Benefits
Cable Length: 2 m for flexible installation options
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for long-distance and high-speed connectivity
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental compatibility
Number of Cores: 2 for reliable data transmission
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for long-distance and high-speed connectivity
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Temperature Range: Operates between -20 °C and 60 °C for versatile environmental compatibility
Number of Cores: 2 for reliable data transmission
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
REACH and RoHS compliant
No SVHC (Substances of Very High Concern) present
TIA/EIA 492AAAA compliant for optical Fibre performance
REACH and RoHS compliant
No SVHC (Substances of Very High Concern) present
TIA/EIA 492AAAA compliant for optical Fibre performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 2 m

