RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 794-577
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR560.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR560.69 |
*price indicative
- RS Stock No.:
- 794-577
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable, 9 μm Core
The RS PRO 10 m Fibre Optic Cable is designed for high-performance data transmission in demanding environments. With a 9 μm core, this OS2 patch cable ensures efficient and reliable connectivity for long-distance communication. Its low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
10 m Length: Suitable for extended reach applications.
9 μm Core Diameter: Optimised for single-mode Fibre applications.
OS2 Fibre Type: Ideal for long-distance and high-speed data transmission.
Low Smoke Zero Halogen Jacket: Minimises toxic emissions for enhanced safety.
Temperature Range: Operates effectively between -20 °C and 60 °C.
Dual Core Design: Provides redundancy and reliability in data transmission.
Yellow Jacket Colour: Easy identification and installation.
9 μm Core Diameter: Optimised for single-mode Fibre applications.
OS2 Fibre Type: Ideal for long-distance and high-speed data transmission.
Low Smoke Zero Halogen Jacket: Minimises toxic emissions for enhanced safety.
Temperature Range: Operates effectively between -20 °C and 60 °C.
Dual Core Design: Provides redundancy and reliability in data transmission.
Yellow Jacket Colour: Easy identification and installation.
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS directives.
SVHC compliant for safety and environmental assurance.
TIA/EIA 492AAAA standard for optical Fibre performance.
Meets REACH and RoHS directives.
SVHC compliant for safety and environmental assurance.
TIA/EIA 492AAAA standard for optical Fibre performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m

