Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 252-2651
- Mfr. Part No.:
- SC-SOURCE
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR703.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR703.85 |
*price indicative
- RS Stock No.:
- 252-2651
- Mfr. Part No.:
- SC-SOURCE
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 2.5 mm | |
| Maximum Cable Diameter | 3mm | |
| Colour | White, Silver | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | CE, FCC, 21 CFR 1040.10 (Laser) | |
| Height | 6.1in | |
| Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 2.5 mm | ||
Maximum Cable Diameter 3mm | ||
Colour White, Silver | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals CE, FCC, 21 CFR 1040.10 (Laser) | ||
Height 6.1in | ||
Width 89mm | ||
- COO (Country of Origin):
- CN
The TEMPO Communication SC-SOURCE is an accessory specifically designed for the SLS series (Stabilised Light Source).
Tempo SC-SOURCE Fibre Optic Adaptor for Tempo SLS Sources.
Related links
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo LC-SOURCE LC Multimode Simplex Fibre Optic Adapter
