Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 252-2646
- Mfr. Part No.:
- SC-OPM
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR551.16
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.16 |
*price indicative
- RS Stock No.:
- 252-2646
- Mfr. Part No.:
- SC-OPM
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 2.5 mm | |
| Maximum Cable Diameter | 3mm | |
| Colour | Silver, Black | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | CE/FCC | |
| Width | 3.5in | |
| Height | 6.1in | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 2.5 mm | ||
Maximum Cable Diameter 3mm | ||
Colour Silver, Black | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals CE/FCC | ||
Width 3.5in | ||
Height 6.1in | ||
- COO (Country of Origin):
- CN
SC Adapter, compatible with OPM510/OPM520
The TEMPO Communication SC-OPM Connector Adapter is an accessory specifically designed for Optical Power Meters (OPM510/520) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.
InGaAs detector for maximum sensitivity
Filtered InGaAs for measuring high powered optical signals
Singlemode and multimode measurements
Related links
- Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
