Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter

Subtotal (1 unit)*

MYR654.44

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR654.44

*price indicative

RS Stock No.:
252-2652
Mfr. Part No.:
ST-SOURCE
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Fibre Optic Adapter

Connector Type

ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

2.5 mm

Maximum Cable Diameter

3mm

Colour

Red, Silver

Connector Type A

ST

Connector Type B

ST

Width

89mm

Height

6.1in

Standards/Approvals

FCC, 21 CFR 1040.10 (Laser), CE

Series

SLS

COO (Country of Origin):
CN

ST Adapter, Source, for the SLS series


The TEMPO Communication ST-SOURCE is an accessory specifically designed for the SLS series (Stabilised Light Source) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.

InGaAs detector for maximum sensitivity

Filtered InGaAs for measuring high powered optical signals

Singlemode and multimode measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy