Tempo LC-SOURCE LC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 252-2650
- Mfr. Part No.:
- LC-SOURCE
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR654.44
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR654.44 |
*price indicative
- RS Stock No.:
- 252-2650
- Mfr. Part No.:
- LC-SOURCE
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1.25 mm | |
| Maximum Cable Diameter | 3mm | |
| Width | 3.5in | |
| Height | 6.1in | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1.25 mm | ||
Maximum Cable Diameter 3mm | ||
Width 3.5in | ||
Height 6.1in | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- CN
LC Adapter, Source - for the SLS series
The TEMPO Communication LC-SOURCE is an accessory specifically designed for the SLS series (Stabilised Light Source) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.
InGaAs detector for maximum sensitivity
Filtered InGaAs for measuring high powered optical signals
Singlemode and multimode measurements
Related links
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
