RS PRO LC-PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-535
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR31.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR31.77 |
| 10 - 24 | MYR29.25 |
| 25 + | MYR26.35 |
*price indicative
- RS Stock No.:
- 794-535
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Connector Type | LC-PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | Single Mode | |
| Colour | Beige | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | PC | |
| Width | 26.1mm | |
| Standards/Approvals | IEC 61754-20, REACH, RoHS | |
| Height | 34.7mm | |
| Depth | 9.4mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Connector Type LC-PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size Single Mode | ||
Colour Beige | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B PC | ||
Width 26.1mm | ||
Standards/Approvals IEC 61754-20, REACH, RoHS | ||
Height 34.7mm | ||
Depth 9.4mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LC-PC Fibre Optic Adaptor, Duplex
The RS PRO LC-PC Fibre Optic Adaptor is designed for high-performance Fibre optic connections in networking applications. With its duplex configuration, it facilitates efficient data transmission in both single mode and multimode Fibre systems. This adaptor is Ideal for use in environments where reliable and low-loss connections are critical.
Features and Benefits
LC-PC Connector Type: Ensures compatibility with a wide range of Fibre optic systems.
Single Mode and Multimode Compatibility: Offers flexibility for various network configurations.
Low Insertion Loss: Provides a minimal insertion loss of 0.1 dB for efficient signal transmission.
Durable Housing Material: Made from PEI for enhanced durability and longevity.
Compact Design: With dimensions of 34.7 mm height, 26.1 mm width, and 9.4 mm depth, it is suitable for space-constrained installations.
Single Mode and Multimode Compatibility: Offers flexibility for various network configurations.
Low Insertion Loss: Provides a minimal insertion loss of 0.1 dB for efficient signal transmission.
Durable Housing Material: Made from PEI for enhanced durability and longevity.
Compact Design: With dimensions of 34.7 mm height, 26.1 mm width, and 9.4 mm depth, it is suitable for space-constrained installations.
Applications
Telecommunications
Data Centres
Network Infrastructure
Data Centres
Network Infrastructure
Additional Information
Complies with IEC 61754-20 standards.
REACH and RoHS compliant for safety and environmental assurance.
REACH and RoHS compliant for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Adapter, 0.1dB Insertion Loss
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Kit
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

